Epcos B32620 Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±10%, 10nF, Through Hole
- RS Stock No.:
- 712-3838
- Mfr. Part No.:
- B32620A6103K189
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-3838
- Mfr. Part No.:
- B32620A6103K189
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10nF | |
Voltage | 400 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32620 | |
Lead Pitch | 7.5mm | |
Length | 10mm | |
Depth | 5mm | |
Height | 10.5mm | |
Dimensions | 10 x 5 x 10.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.5mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10nF | ||
Voltage 400 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32620 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 10 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
B32620...B32621 Series
Double metallised polypropylene film capacitor
High Frequency, high current stress applications
Typical Application: Protection circuit in SMPS and Electronic Ballasts
High Frequency, high current stress applications
Typical Application: Protection circuit in SMPS and Electronic Ballasts
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0