EPCOS B32922C Polypropylene Film Capacitor, 305V ac, ±20%, 680nF, Through Hole
- RS Stock No.:
- 669-0148
- Mfr. Part No.:
- B32922C3684M189
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.35
(exc. VAT)
£7.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 390 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.635 | £6.35 |
50 - 190 | £0.605 | £6.05 |
200 - 490 | £0.48 | £4.80 |
500 + | £0.318 | £3.18 |
*price indicative
- RS Stock No.:
- 669-0148
- Mfr. Part No.:
- B32922C3684M189
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 680nF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32922C | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 18mm | |
Depth | 11mm | |
Height | 18.5mm | |
Dimensions | 18 x 11 x 18.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 680nF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32922C | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Depth 11mm | ||
Height 18.5mm | ||
Dimensions 18 x 11 x 18.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32924 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole