EPCOS B32922C Polypropylene Film Capacitor, 305V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 669-0139
- Mfr. Part No.:
- B32922C3474M189
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
- Plus 280 unit(s) ready to ship from another location
- Plus 5,220 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.416 | £4.16 |
50 - 90 | £0.354 | £3.54 |
100 - 240 | £0.312 | £3.12 |
250 - 990 | £0.27 | £2.70 |
1000 + | £0.25 | £2.50 |
*price indicative
- RS Stock No.:
- 669-0139
- Mfr. Part No.:
- B32922C3474M189
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 470nF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32922C | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 18mm | |
Depth | 9mm | |
Height | 17.5mm | |
Dimensions | 18 x 9 x 17.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 470nF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32922C | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Depth 9mm | ||
Height 17.5mm | ||
Dimensions 18 x 9 x 17.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole