EPCOS B32778 Polypropylene Film Capacitor, 800V dc, ±10%, 60μF, Through Hole
- RS Stock No.:
- 669-0056
- Mfr. Part No.:
- B32778G8606K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-0056
- Mfr. Part No.:
- B32778G8606K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 60µF | |
Voltage | 800V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32778 | |
Lead Pitch | 52.5mm | |
Length | 57.5mm | |
Depth | 35mm | |
Height | 50mm | |
Equivalent Series Resistance | 3mΩ | |
Dimensions | 57.5 x 35 x 50mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 1.2mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 60µF | ||
Voltage 800V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32778 | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 35mm | ||
Height 50mm | ||
Equivalent Series Resistance 3mΩ | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 1.2mm | ||
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting