Panasonic ECQE(F) Polyester Film Capacitor, 250V dc, ±5%, 3.3μF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.84

(exc. VAT)

£5.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 1,100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.968£4.84
25 - 120£0.758£3.79
125 - 245£0.584£2.92
250 +£0.57£2.85

*price indicative

RS Stock No.:
622-4757
Mfr. Part No.:
ECQE2335JF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3.3µF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQE(F)

Lead Pitch

22.5mm

Length

26mm

Depth

10.3mm

Height

18mm

Dimensions

10.3 x 18 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Panasonic ECQE(F) Polyester Film Capacitors


Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.

Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available

Applications


ECQE(F) capacitors are recommended for general purpose usage.

Related links