Panasonic ECQE(F) Polyester Film Capacitor, 250V dc, ±5%, 2.2μF, Through Hole
- RS Stock No.:
- 622-4741
- Mfr. Part No.:
- ECQE2225JF
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.41
(exc. VAT)
£5.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 340 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.882 | £4.41 |
25 - 120 | £0.604 | £3.02 |
125 - 245 | £0.462 | £2.31 |
250 + | £0.438 | £2.19 |
*price indicative
- RS Stock No.:
- 622-4741
- Mfr. Part No.:
- ECQE2225JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2.2µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECQE(F) | |
Lead Pitch | 22.5mm | |
Length | 26mm | |
Depth | 8.5mm | |
Height | 16.3mm | |
Dimensions | 8.5 x 16.3 x 26mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECQE(F) | ||
Lead Pitch 22.5mm | ||
Length 26mm | ||
Depth 8.5mm | ||
Height 16.3mm | ||
Dimensions 8.5 x 16.3 x 26mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Related links
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole