EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF, Through Hole
- RS Stock No.:
- 497-4292
- Distrelec Article No.:
- 300-67-074
- Mfr. Part No.:
- B32924C3225M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£1.31
(exc. VAT)
£1.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
- Plus 4,631 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.31 |
10 - 24 | £1.26 |
25 - 49 | £1.20 |
50 - 99 | £1.09 |
100 + | £0.99 |
*price indicative
- RS Stock No.:
- 497-4292
- Distrelec Article No.:
- 300-67-074
- Mfr. Part No.:
- B32924C3225M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2.2µF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32924C | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 14mm | |
Height | 24.5mm | |
Dimensions | 31.5 x 14 x 24.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2.2µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32924C | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 14mm | ||
Height 24.5mm | ||
Dimensions 31.5 x 14 x 24.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±10% Through Hole