EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 3.3μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£1.91

(exc. VAT)

£2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.91
10 - 24£1.64
25 - 49£1.55
50 - 99£1.51
100 +£1.48

*price indicative

Packaging Options:
RS Stock No.:
497-4157
Mfr. Part No.:
B32924C3335M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

3.3µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32924C

Lead Pitch

27.5mm

Length

31.5mm

Depth

18mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

B32921...B32926 Series


EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links