Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 250V dc, ±10%, 100nF, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.71

(exc. VAT)

£12.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship
  • Final 3,880 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
10 - 70£1.071£10.71
80 - 370£1.015£10.15
380 - 740£0.806£8.06
750 +£0.61£6.10

*price indicative

Packaging Options:
RS Stock No.:
434-0532
Mfr. Part No.:
ECWU2104KC9
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100nF

Voltage

250V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

ECWU(C)

Length

6mm

Depth

5mm

Height

3.8mm

Dimensions

6 x 5 x 3.8mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Package/Case

2420

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Panasonic ECWU(C) Plastic Film Capacitors


Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

Compact size
Lightweight
Suitable for reflow soldering

Applications


Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.


SMT 85°C

Related links