Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±2%, 33nF, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.92

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.392£3.92
100 - 490£0.372£3.72
500 - 1490£0.306£3.06
1500 - 2990£0.271£2.71
3000 +£0.22£2.20

*price indicative

Packaging Options:
RS Stock No.:
414-7383
Mfr. Part No.:
ECHU1H333GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

3.2mm

Depth

2.5mm

Height

2.1mm

Dimensions

3.2 x 2.5 x 2.1mm

Dielectric

PPS

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Package/Case

1210 (3225M)

Panasonic ECHU(X) Polyphenylene Film Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85 %RH, W.V. x 1.0 for 500 hours.

Reflow soldering only
Compact design
Lightweight
Low ESR

Applications


Panasonic ECHU(X) film capacitors are suitable for use in filtering and high accuracy circuits such as time constant circuits and oscillation/resonance circuits.


SMT 125°C

Related links