EPCOS B81123 Polypropylene Film Capacitor, 500V dc, ±20%, 4.7nF, Through Hole
- RS Stock No.:
- 241-6799
- Mfr. Part No.:
- B81123C1472M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 5 units)*
£4.19
(exc. VAT)
£5.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
- Plus 500 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £0.838 | £4.19 |
50 - 95 | £0.748 | £3.74 |
100 - 245 | £0.65 | £3.25 |
250 + | £0.512 | £2.56 |
*price indicative
- RS Stock No.:
- 241-6799
- Mfr. Part No.:
- B81123C1472M000
- Brand:
- EPCOS
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
---|---|---|
Brand | EPCOS | |
Capacitance | 4.7nF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B81123 | |
Lead Pitch | 22.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 4.7nF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B81123 | ||
Lead Pitch 22.5mm | ||
- COO (Country of Origin):
- ES
The EPCOS B81123 series EMI suppression capacitor has polypropylene dielectric material. It has plastic case and epoxy sealing. The parallel wire lead are made from lead-free tinned. It is used in Y1 class for interference suppression, line to ground applications and double insulation.
Self-healing properties
RoHS-compatible
AEC-Q200D compliant
RoHS-compatible
AEC-Q200D compliant
Related links
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R4Y Polypropylene Film Film Capacitor ±10% Through Hole