EPCOS B81123 Polypropylene Film Capacitor, 500V dc, ±20%, 3.3nF, Through Hole
- RS Stock No.:
- 241-6796
- Mfr. Part No.:
- B81123C1332M000
- Brand:
- EPCOS
Subtotal (1 box of 500 units)*
£106.50
(exc. VAT)
£128.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.213 | £106.50 |
*price indicative
- RS Stock No.:
- 241-6796
- Mfr. Part No.:
- B81123C1332M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 3.3nF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B81123 | |
Lead Pitch | 22.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 3.3nF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B81123 | ||
Lead Pitch 22.5mm | ||
- COO (Country of Origin):
- ES
The EPCOS B81123 series EMI suppression capacitor has polypropylene dielectric material. It has plastic case and epoxy sealing. The parallel wire lead are made from lead-free tinned. It is used in Y1 class for interference suppression, line to ground applications and double insulation.
Self-healing properties
RoHS-compatible
AEC-Q200D compliant
RoHS-compatible
AEC-Q200D compliant
Related links
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- KEMET PME271Y_300 Metallised Polypropylene Film Capacitor 1000 V dc 3.3nF, Through Hole