EPCOS B32922C Polypropylene Film Capacitor 220 nF 305V ac 305 V dc, Through Hole 2
- RS Stock No.:
- 241-6640
- Distrelec Article No.:
- 304-28-773
- Mfr. Part No.:
- B32922C3224M289
- Brand:
- EPCOS
Subtotal (1 tape of 10 units)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.198 | £1.98 |
*price indicative
- RS Stock No.:
- 241-6640
- Distrelec Article No.:
- 304-28-773
- Mfr. Part No.:
- B32922C3224M289
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Polypropylene Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 305V ac | |
| Series | B32922C | |
| Rated DC Voltage | 305V dc | |
| Lead Pitch | 15mm | |
| Automotive Standard | No | |
| Suppression Class | X2 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 110°C | |
| Length | 18mm | |
| Height | 12.5mm | |
| Width | 7mm | |
| Standards/Approvals | EN 60384-14:2014/A1:2016, IEC 60384-14:2013/AMD1:2016 | |
| Lead Diameter | 0.8mm | |
| Capacitance | 220nF | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Polypropylene Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 305V ac | ||
Series B32922C | ||
Rated DC Voltage 305V dc | ||
Lead Pitch 15mm | ||
Automotive Standard No | ||
Suppression Class X2 | ||
Pin Count 2 | ||
Maximum Operating Temperature 110°C | ||
Length 18mm | ||
Height 12.5mm | ||
Width 7mm | ||
Standards/Approvals EN 60384-14:2014/A1:2016, IEC 60384-14:2013/AMD1:2016 | ||
Lead Diameter 0.8mm | ||
Capacitance 220nF | ||
- COO (Country of Origin):
- IN
The EPCOS B32922C series EMI suppression capacitor has polypropylene dielectric material. It has plastic case and epoxy sealing. The parallel wire lead are made from lead-free tinned.
Very small dimensions
Self-healing properties
RoHS-compatible
Related links
- EPCOS B32922C Polypropylene Film Capacitor 220 nF 305 V ac 305 V dc, Through Hole 2
- EPCOS B32922C Polypropylene Film Capacitor 100 nF 305 V ac 305 V dc, Through Hole 2
- EPCOS B32922C Polypropylene Film Capacitor 470 nF 305 V ac 305 V dc, Through Hole 2
- EPCOS B32922C Polypropylene Film Capacitor 150 nF 305 V ac 305 V dc, Through Hole 2
- EPCOS B32922C Polypropylene Film Capacitor 47 nF 305 V ac 305 V dc, Through Hole 2
- EPCOS B32922C Polypropylene Film Capacitor 680 nF 305 V ac 305 V dc, Through Hole 2
- EPCOS B32922C Polypropylene Film Capacitor 330 nF 305 V ac 305 V dc, Through Hole 2
- EPCOS B32922C Film Capacitor 220 nF 305 V ac 305 V dc, Through Hole 2
