EPCOS B32921C Polypropylene Film Capacitor, 305V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 241-6615
- Mfr. Part No.:
- B32921C3104M189
- Brand:
- EPCOS
Subtotal (1 reel of 1100 units)*
£143.00
(exc. VAT)
£176.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,300 unit(s) ready to ship
- Plus 999,995,700 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1100 + | £0.13 | £143.00 |
*price indicative
- RS Stock No.:
- 241-6615
- Mfr. Part No.:
- B32921C3104M189
- Brand:
- EPCOS
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
---|---|---|
Brand | EPCOS | |
Capacitance | 100nF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32921C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 100nF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32921C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- IN
The EPCOS B32921C series EMI suppression capacitor has polypropylene dielectric material. It has plastic case and epoxy sealing. The parallel wire lead are made from lead-free tinned. It is used in X2 class for interference suppression and across the line applications.
Very small dimensions
Self-healing properties
RoHS-compatible
Self-healing properties
RoHS-compatible
Related links
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole