EPCOS B32912 Polypropylene Film Capacitor, 330V ac, ±20%, 330nF, Through Hole
- RS Stock No.:
- 241-6607
- Mfr. Part No.:
- B32912B3334M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 5 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £0.658 | £3.29 |
50 - 95 | £0.578 | £2.89 |
100 - 245 | £0.494 | £2.47 |
250 + | £0.414 | £2.07 |
*price indicative
- RS Stock No.:
- 241-6607
- Mfr. Part No.:
- B32912B3334M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 330nF | |
Voltage | 330V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32912 | |
Lead Pitch | 15mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 330nF | ||
Voltage 330V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32912 | ||
Lead Pitch 15mm | ||
- COO (Country of Origin):
- IN
The EPCOS B32912 series EMI suppression capacitor has polypropylene dielectric material. It has plastic case and epoxy sealing. The parallel wire lead are made from lead-free tinned. It is used in X1 class for interference suppression and in across the line applications.
Very small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Good self-healing properties
High voltage capability
RoHS-compatible
Related links
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole