EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±5%, 330nF, Through Hole
- RS Stock No.:
- 241-6555
- Mfr. Part No.:
- B32529C0334J189
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 5 units)*
£2.02
(exc. VAT)
£2.425
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,350 unit(s) ready to ship
- Plus 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £0.404 | £2.02 |
50 - 245 | £0.292 | £1.46 |
250 - 495 | £0.234 | £1.17 |
500 - 995 | £0.194 | £0.97 |
1000 + | £0.178 | £0.89 |
*price indicative
- RS Stock No.:
- 241-6555
- Mfr. Part No.:
- B32529C0334J189
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 330nF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32529 | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 330nF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- BR
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.
High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
Related links
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole