EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±5%, 220nF, Through Hole

Bulk discount available

Subtotal (1 tape of 10 units)*

£1.56

(exc. VAT)

£1.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship
  • Plus 120 unit(s) ready to ship from another location
  • Plus 2,070 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.156£1.56
100 - 190£0.12£1.20
200 - 490£0.098£0.98
500 - 990£0.083£0.83
1000 +£0.068£0.68

*price indicative

Packaging Options:
RS Stock No.:
241-6543
Mfr. Part No.:
B32529C0224J189
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

COO (Country of Origin):
BR
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.

High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant

Related links