EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±5%, 22nF, Through Hole

Bulk discount available

Subtotal (1 bag of 5 units)*

£1.10

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,915 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 10,935 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£0.22£1.10
50 - 245£0.18£0.90
250 - 495£0.154£0.77
500 - 995£0.132£0.66
1000 +£0.116£0.58

*price indicative

RS Stock No.:
241-6540
Mfr. Part No.:
B32529C0223J289
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

22nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

COO (Country of Origin):
BR
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.

High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant

Related links