EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±10%, 1μF, Through Hole

Bulk discount available

Subtotal (1 tape of 5 units)*

£1.77

(exc. VAT)

£2.125

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,030 unit(s) ready to ship
  • Plus 1,500 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45£0.354£1.77
50 - 95£0.302£1.51
100 - 245£0.258£1.29
250 - 495£0.206£1.03
500 +£0.166£0.83

*price indicative

Packaging Options:
RS Stock No.:
241-6531
Mfr. Part No.:
B32529C0105K189
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1µF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

COO (Country of Origin):
BR
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.

High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant

Related links