Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±10%, 4.7nF, Through Hole
- RS Stock No.:
- 211-0321
- Mfr. Part No.:
- ECQUBAF472K
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 1000 units)*
£198.00
(exc. VAT)
£238.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 2000 | £0.198 | £198.00 |
3000 + | £0.192 | £192.00 |
*price indicative
- RS Stock No.:
- 211-0321
- Mfr. Part No.:
- ECQUBAF472K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | ECQUB | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series ECQUB | ||
- COO (Country of Origin):
- CN
The Panasonic ECQUB series Metallized Polypropylene Film Capacitor features an operating temperature range of -40°C up to 110°C and a rated voltage of 300VAC.It has non-inductive construction using metallized polypropylene film. Flame-retardant plastic case and non-combustible resin.
High safety (with safety function)〔Class X1〕
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
Related links
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole