Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±20%, 3.3nF, Through Hole

Bulk discount available

Subtotal (1 bag of 1000 units)*

£186.00

(exc. VAT)

£223.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 2000£0.186£186.00
3000 +£0.181£181.00

*price indicative

RS Stock No.:
211-0308
Mfr. Part No.:
ECQUBAF332M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3.3nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUB

COO (Country of Origin):
CN
The Panasonic ECQUB series Metallized Polypropylene Film Capacitor features an operating temperature range of -40°C up to 110°C and a rated voltage of 300VAC.It has non-inductive construction using metallized polypropylene film. Flame-retardant plastic case and non-combustible resin.

High safety (with safety function)〔Class X1〕
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant

Related links