Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±20%, 1.2nF, Through Hole
- RS Stock No.:
- 211-0271
- Mfr. Part No.:
- ECQUBAF122M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 950 unit(s) ready to ship
- Plus 999,999,040 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.406 | £4.06 |
50 - 90 | £0.395 | £3.95 |
100 - 240 | £0.384 | £3.84 |
250 - 490 | £0.374 | £3.74 |
500 + | £0.364 | £3.64 |
*price indicative
- RS Stock No.:
- 211-0271
- Mfr. Part No.:
- ECQUBAF122M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1.2nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | ECQUB | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1.2nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series ECQUB | ||
- COO (Country of Origin):
- CN
The Panasonic ECQUB series Metallized Polypropylene Film Capacitor features an operating temperature range of -40°C up to 110°C and a rated voltage of 300VAC.It has non-inductive construction using metallized polypropylene film. Flame-retardant plastic case and non-combustible resin.
High safety (with safety function)〔Class X1〕
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
Related links
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole