Panasonic EZPV Film Capacitor, 600V dc, ±10%, 100μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£18.96

(exc. VAT)

£22.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 28 October 2025
  • Plus 50 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£18.96
10 - 24£14.89
25 +£13.75

*price indicative

RS Stock No.:
204-8501
Distrelec Article No.:
303-16-761
Mfr. Part No.:
EZPV60107MTC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

600V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPV

COO (Country of Origin):
CN
The Panasonic metallized polypropylene film capacitor has 100 μF capacitance with 600 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.

High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?

Related links