EPCOS B32652 Polypropylene Film Capacitor, 1kV dc, 5%, 100nF, Through Hole
- RS Stock No.:
- 194-3781
- Mfr. Part No.:
- B32652A0104J000
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 194-3781
- Mfr. Part No.:
- B32652A0104J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 100nF | |
Voltage | 1kV dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32652 | |
Lead Pitch | 15mm | |
Automotive Standard | AEC-Q200D | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 9mm | |
Height | 17.5mm | |
Dimensions | 18 x 9 x 17.5mm | |
Dielectric | Polypropylene | |
Dissipation Factor | 3 x 10^-3% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 100nF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32652 | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200D | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 9mm | ||
Height 17.5mm | ||
Dimensions 18 x 9 x 17.5mm | ||
Dielectric Polypropylene | ||
Dissipation Factor 3 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
The EPCOS Polypropylene film capacitor has 0.1uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power su
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
Related links
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole