EPCOS B32654 Polypropylene Film Capacitor, 1kV dc, 5%, 470nF, Through Hole
- RS Stock No.:
- 194-3757
- Mfr. Part No.:
- B32654A0474J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.95
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,405 unit(s) ready to ship
- Plus 999,993,590 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.79 | £8.95 |
25 - 95 | £1.666 | £8.33 |
100 - 195 | £1.498 | £7.49 |
200 + | £1.478 | £7.39 |
*price indicative
- RS Stock No.:
- 194-3757
- Mfr. Part No.:
- B32654A0474J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 470nF | |
Voltage | 1kV dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32654 | |
Lead Pitch | 27.5mm | |
Automotive Standard | AEC-Q200D | |
Length | 31.5mm | |
Depth | 14mm | |
Lead Length | 6mm | |
Height | 24.5mm | |
Dimensions | 31.5 x 14 x 24.5mm | |
Dielectric | Polypropylene | |
Dissipation Factor | 1 x 10^-3% | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 470nF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32654 | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200D | ||
Length 31.5mm | ||
Depth 14mm | ||
Lead Length 6mm | ||
Height 24.5mm | ||
Dimensions 31.5 x 14 x 24.5mm | ||
Dielectric Polypropylene | ||
Dissipation Factor 1 x 10^-3% | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- IN
The EPCOS Polypropylene film capacitor has 0.47uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power s
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
Related links
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 470nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole