EPCOS B32621 Polypropylene Film Capacitor, 400V dc, 5%, 47nF, Through Hole

Bulk discount available

Subtotal (1 box of 1000 units)*

£275.00

(exc. VAT)

£330.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000£0.275£275.00
2000 - 3000£0.234£234.00
4000 - 7000£0.216£216.00
8000 - 11000£0.21£210.00
12000 +£0.205£205.00

*price indicative

RS Stock No.:
194-3704
Mfr. Part No.:
B32621A4473J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

47nF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32621

Lead Pitch

10mm

Length

13mm

Depth

6mm

Lead Length

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Polypropylene

Lead Diameter

0.6mm

Dissipation Factor

4 x 10^-3%

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 47000pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 105 °C. It is used for Compact fluorescent lamps (CFL) and SMP

Very high pulse strength
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible

Related links