EPCOS B32653 Polypropylene Film Capacitor, 630V dc, 5%, 330nF, Through Hole

Bulk discount available

Subtotal (1 box of 540 units)*

£307.26

(exc. VAT)

£368.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
540 - 540£0.569£307.26
1080 - 1620£0.503£271.62
2160 - 2700£0.49£264.60
3240 - 4860£0.477£257.58
5400 +£0.464£250.56

*price indicative

RS Stock No.:
194-3689
Mfr. Part No.:
B32653A6334J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

330nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32653

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Length

26.5mm

Depth

10.5mm

Lead Length

6mm

Height

16.5mm

Dimensions

26.5 x 10.5 x 16.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 0.33uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power s

High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant

Related links