EPCOS B32652 Polypropylene Film Capacitor, 2kV dc, 5%, 1nF, Through Hole

Bulk discount available

Subtotal (1 box of 1000 units)*

£212.00

(exc. VAT)

£254.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
  • Plus 999,996,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000£0.212£212.00
2000 - 3000£0.18£180.00
4000 - 7000£0.166£166.00
8000 - 11000£0.162£162.00
12000 +£0.158£158.00

*price indicative

RS Stock No.:
194-3667
Mfr. Part No.:
B32652A2102J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32652

Lead Pitch

15mm

Automotive Standard

AEC-Q200D

Length

18mm

Lead Length

6mm

Depth

5mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Dissipation Factor

3 x 10^-3%

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 1000pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power s

High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant

Related links