EPCOS B32654 Polypropylene Film Capacitor, 630V dc, 5%, 1μF, Through Hole
- RS Stock No.:
- 194-3630
- Mfr. Part No.:
- B32654A6105J000
- Brand:
- EPCOS
Subtotal (1 box of 260 units)*
£288.86
(exc. VAT)
£346.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
260 + | £1.111 | £288.86 |
*price indicative
- RS Stock No.:
- 194-3630
- Mfr. Part No.:
- B32654A6105J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1µF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32654 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 13.5mm | |
Lead Length | 6mm | |
Height | 23mm | |
Dimensions | 31.5 x 13.5 x 23mm | |
Dielectric | Polypropylene | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Dissipation Factor | 0.8 x 10^-3% | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32654 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 13.5mm | ||
Lead Length 6mm | ||
Height 23mm | ||
Dimensions 31.5 x 13.5 x 23mm | ||
Dielectric Polypropylene | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 0.8 x 10^-3% | ||
- COO (Country of Origin):
- CN
The EPCOS Polypropylene film capacitor has 1uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power supp
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
Related links
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor ±5% Through Hole