EPCOS B32652 Polypropylene Film Capacitor, 250V dc, 5%, 470nF, Through Hole
- RS Stock No.:
- 194-3616
- Mfr. Part No.:
- B32652A3474J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 20 units)*
£7.98
(exc. VAT)
£9.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | £0.399 | £7.98 |
100 - 380 | £0.363 | £7.26 |
400 - 980 | £0.325 | £6.50 |
1000 - 1980 | £0.283 | £5.66 |
2000 + | £0.22 | £4.40 |
*price indicative
- RS Stock No.:
- 194-3616
- Mfr. Part No.:
- B32652A3474J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 470nF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32652 | |
Lead Pitch | 15mm | |
Automotive Standard | AEC-Q200D | |
Length | 18mm | |
Depth | 8.5mm | |
Lead Length | 6mm | |
Height | 14.5mm | |
Dimensions | 18 x 8.5 x 14.5mm | |
Dielectric | Polypropylene | |
Dissipation Factor | 1 x 10^-3% | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 470nF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32652 | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200D | ||
Length 18mm | ||
Depth 8.5mm | ||
Lead Length 6mm | ||
Height 14.5mm | ||
Dimensions 18 x 8.5 x 14.5mm | ||
Dielectric Polypropylene | ||
Dissipation Factor 1 x 10^-3% | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
The EPCOS Polypropylene film capacitor has 0.47uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power s
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
Related links
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 250 V dc 470nF, Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole