EPCOS B32652 Polypropylene Film Capacitor, 630V dc, 5%, 220nF, Through Hole

Bulk discount available

Subtotal (1 box of 500 units)*

£149.50

(exc. VAT)

£179.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500£0.299£149.50
1000 - 2500£0.254£127.00
3000 - 4500£0.235£117.50
5000 - 9500£0.229£114.50
10000 +£0.223£111.50

*price indicative

RS Stock No.:
194-3606
Mfr. Part No.:
B32652A6224J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32652

Automotive Standard

AEC-Q200D

Lead Pitch

15mm

Length

18mm

Depth

9mm

Lead Length

6mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polypropylene

Dissipation Factor

1 x 10^-3%

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN
The EPCOS Polypropylene film capacitor has 0.22uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power s

High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant

Related links