EPCOS B32521 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 220nF, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.80

(exc. VAT)

£6.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.232£5.80
100 - 475£0.204£5.10
500 +£0.186£4.65

*price indicative

RS Stock No.:
194-3580
Mfr. Part No.:
B32521C1224J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32521

Automotive Standard

AEC-Q200D

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

7mm

Dimensions

13 x 4 x 7mm

Dielectric

Polyester

Terminal Type

Solder

Lead Diameter

0.6mm

COO (Country of Origin):
BR
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive

Related links