EPCOS B32524 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 68μF, Through Hole
- RS Stock No.:
- 194-3566
- Mfr. Part No.:
- B32524Q1686K000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£17.36
(exc. VAT)
£20.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 836 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £17.36 |
10 - 24 | £16.11 |
25 - 99 | £14.58 |
100 + | £14.17 |
*price indicative
- RS Stock No.:
- 194-3566
- Mfr. Part No.:
- B32524Q1686K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 68µF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32524 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 22mm | |
Height | 36.5mm | |
Dimensions | 31.5 x 22 x 36.5mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 68µF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32524 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 22mm | ||
Height 36.5mm | ||
Dimensions 31.5 x 22 x 36.5mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Related links
- EPCOS B32524 Polyester Film Capacitor 100 V dc 68μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 22μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 15μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 6.8μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 47μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 33μF, Through Hole
- EPCOS B32521 63 V ac ±10% Through Hole
- EPCOS B32524 Polyester Film Capacitor 63 V dc 22μF, Through Hole