EPCOS B32521 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

Bulk discount available

Subtotal (1 pack of 20 units)*

£5.58

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
20 - 80£0.279£5.58
100 - 180£0.26£5.20
200 - 380£0.237£4.74
400 - 780£0.221£4.42
800 +£0.201£4.02

*price indicative

RS Stock No.:
194-3517
Mfr. Part No.:
B32521C0105K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32521

Lead Pitch

10mm

Automotive Standard

AEC-Q200D

Length

13mm

Depth

4mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Polyester

Terminal Type

Solder

Lead Diameter

0.6mm

COO (Country of Origin):
CN
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive

Related links