EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 330nF, Through Hole
- RS Stock No.:
- 194-3502
- Mfr. Part No.:
- B32529C1334J000
- Brand:
- EPCOS
Subtotal (1 box of 2000 units)*
£242.00
(exc. VAT)
£290.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
- Plus 999,994,000 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £0.121 | £242.00 |
*price indicative
- RS Stock No.:
- 194-3502
- Mfr. Part No.:
- B32529C1334J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 330nF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32529 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 5mm | |
Length | 7.3mm | |
Depth | 3.5mm | |
Height | 8mm | |
Dimensions | 7.3 x 3.5 x 8mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 330nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32529 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 5mm | ||
Length 7.3mm | ||
Depth 3.5mm | ||
Height 8mm | ||
Dimensions 7.3 x 3.5 x 8mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- BR
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Related links
- EPCOS B32529 Polyester Film Capacitor 100 V dc 330nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 330nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 22nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 100nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 33nF, Through Hole