EPCOS B32520 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole

Bulk discount available

Subtotal (1 box of 1500 units)*

£177.00

(exc. VAT)

£213.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
  • Plus 999,993,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 - 1500£0.118£177.00
3000 - 3000£0.10£150.00
4500 - 7500£0.093£139.50
9000 - 10500£0.09£135.00
12000 +£0.088£132.00

*price indicative

RS Stock No.:
194-3495
Mfr. Part No.:
B32520C3104J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32520

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200D

Length

10mm

Depth

4mm

Height

8.5mm

Dimensions

10 x 4 x 8.5mm

Dielectric

Polyester

Terminal Type

Solder

Lead Diameter

0.5mm

COO (Country of Origin):
BR
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive

Related links