EPCOS B32523 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through Hole
- RS Stock No.:
- 194-3492
- Mfr. Part No.:
- B32523Q3225K000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,720 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.544 | £5.44 |
100 - 260 | £0.517 | £5.17 |
270 + | £0.469 | £4.69 |
*price indicative
- RS Stock No.:
- 194-3492
- Mfr. Part No.:
- B32523Q3225K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2.2µF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32523 | |
Lead Pitch | 22.5mm | |
Automotive Standard | AEC-Q200D | |
Length | 26.5mm | |
Depth | 10.5mm | |
Height | 16.5mm | |
Dimensions | 26.5 x 10.5 x 16.5mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2.2µF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32523 | ||
Lead Pitch 22.5mm | ||
Automotive Standard AEC-Q200D | ||
Length 26.5mm | ||
Depth 10.5mm | ||
Height 16.5mm | ||
Dimensions 26.5 x 10.5 x 16.5mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.8mm | ||
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Related links
- EPCOS B32523 Polyester Film Capacitor 250 V dc 2.2μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 2.2μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 1μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 250 V dc 470nF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 400 V dc 220nF, Through Hole
- EPCOS B32523 Polyester Film Capacitor 100 V dc 4.7μF, Through Hole