EPCOS B32523 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through Hole

Subtotal (1 box of 540 units)*

£230.58

(exc. VAT)

£276.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,620 unit(s) ready to ship
  • Plus 999,997,920 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
540 +£0.427£230.58

*price indicative

RS Stock No.:
194-3491
Mfr. Part No.:
B32523Q3225K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32523

Lead Pitch

22.5mm

Automotive Standard

AEC-Q200D

Length

26.5mm

Depth

10.5mm

Height

16.5mm

Dimensions

26.5 x 10.5 x 16.5mm

Dielectric

Polyester

Terminal Type

Solder

Lead Diameter

0.8mm

COO (Country of Origin):
CN
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive

Related links