EPCOS B32520 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 470nF, Through Hole
- RS Stock No.:
- 194-3483
- Mfr. Part No.:
- B32520C1474J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 1000 units)*
£191.00
(exc. VAT)
£229.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.191 | £191.00 |
2000 - 3000 | £0.168 | £168.00 |
4000 - 7000 | £0.164 | £164.00 |
8000 - 11000 | £0.16 | £160.00 |
12000 + | £0.156 | £156.00 |
*price indicative
- RS Stock No.:
- 194-3483
- Mfr. Part No.:
- B32520C1474J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 470nF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32520 | |
Lead Pitch | 7.5mm | |
Automotive Standard | AEC-Q200D | |
Length | 10mm | |
Depth | 5mm | |
Height | 10.5mm | |
Dimensions | 10 x 5 x 10.5mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 470nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32520 | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200D | ||
Length 10mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 10 x 5 x 10.5mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- BR
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Related links
- EPCOS B32520 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 1μF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 330nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 680nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 220nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 330nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 150nF, Through Hole