EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 2.2nF, Through Hole

Bulk discount available

Subtotal (1 box of 2000 units)*

£112.00

(exc. VAT)

£134.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 - 2000£0.056£112.00
4000 +£0.048£96.00

*price indicative

RS Stock No.:
194-3471
Mfr. Part No.:
B32529C1222J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Automotive Standard

AEC-Q200D

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Solder

Lead Diameter

0.5mm

COO (Country of Origin):
BR
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive

Related links