EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 470nF, Through Hole
- RS Stock No.:
- 194-3467
- Mfr. Part No.:
- B32529C1474J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 25 units)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 650 unit(s) ready to ship
- Plus 4,500 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.35 | £8.75 |
100 - 475 | £0.32 | £8.00 |
500 - 975 | £0.301 | £7.53 |
1000 + | £0.272 | £6.80 |
*price indicative
- RS Stock No.:
- 194-3467
- Mfr. Part No.:
- B32529C1474J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 470nF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32529 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 5mm | |
Length | 7.3mm | |
Depth | 4.5mm | |
Height | 9.5mm | |
Dimensions | 7.3 x 4.5 x 9.5mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 470nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32529 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 5mm | ||
Length 7.3mm | ||
Depth 4.5mm | ||
Height 9.5mm | ||
Dimensions 7.3 x 4.5 x 9.5mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- CN
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Related links
- EPCOS B32529 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 22nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 100nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 330nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 33nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 47nF, Through Hole