EPCOS B32522 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1.5μF, Through Hole

Bulk discount available

Subtotal (1 box of 500 units)*

£201.00

(exc. VAT)

£241.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500£0.402£201.00
1000 - 2500£0.391£195.50
3000 - 4500£0.381£190.50
5000 - 9500£0.371£185.50
10000 +£0.362£181.00

*price indicative

RS Stock No.:
194-3464
Mfr. Part No.:
B32522C3155K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1.5µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32522

Automotive Standard

AEC-Q200D

Lead Pitch

15mm

Length

18mm

Depth

9mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polyester

Terminal Type

Solder

Lead Diameter

0.8mm

COO (Country of Origin):
BR
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive

Related links