EPCOS B32926 Polypropylene Film Capacitor, 305V ac, ±10%, 15μF, Through Hole

Bulk discount available

Subtotal (1 box of 45 units)*

£258.30

(exc. VAT)

£310.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
45 - 45£5.74£258.30
90 - 90£4.879£219.56
135 - 225£4.506£202.77
270 - 990£4.391£197.60
1035 +£4.282£192.69

*price indicative

RS Stock No.:
194-3444
Mfr. Part No.:
B32926D3156K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

15µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32926

Lead Pitch

37.5mm

Suppression Class

X2

Length

42mm

Depth

33mm

Lead Length

6mm

Height

48mm

Dimensions

42 x 33 x 48mm

Dielectric

Polypropylene

Lead Diameter

1mm

Maximum Operating Temperature

+110°C

Dissipation Factor

2 x 10^-3%

COO (Country of Origin):
CN
Very small dimensions
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications

Related links