EPCOS B32911 Polypropylene Film Capacitor, 330V ac, ±20%, 10nF, Through Hole

Bulk discount available

Subtotal (1 box of 1000 units)*

£199.00

(exc. VAT)

£239.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
  • Plus 999,996,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000£0.199£199.00
2000 - 3000£0.169£169.00
4000 - 7000£0.156£156.00
8000 - 11000£0.152£152.00
12000 +£0.149£149.00

*price indicative

RS Stock No.:
194-3418
Mfr. Part No.:
B32911A3103M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

10nF

Voltage

330V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32911

Lead Pitch

10mm

Suppression Class

X1

Length

13mm

Depth

4mm

Lead Length

6mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Polypropylene

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

COO (Country of Origin):
CN
Very small dimensions
Good self-healing properties
High voltage capability
Applications
X1 class for interference suppression
"Across the line" applications

Related links