EPCOS B32912 Polypropylene Film Capacitor, 530V dc, 20%, 100nF, Through Hole

Subtotal (1 box of 300 units)*

£283.80

(exc. VAT)

£340.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.946£283.80

*price indicative

RS Stock No.:
194-3414
Mfr. Part No.:
B32912A5104M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

530V dc

Mounting Type

Through Hole

Tolerance

20%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

11mm

Lead Length

6mm

Height

18.5mm

Dimensions

18 x 11 x 18.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

The EPCOS Polypropylene film capacitor has 0.1uF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for X1 class for interference suppression.

Very small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request

Related links