EPCOS B32022 Polypropylene Film Capacitor, 300V ac, ±10%, 10nF, Through Hole

Bulk discount available

Subtotal (1 pack of 20 units)*

£8.68

(exc. VAT)

£10.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,320 unit(s) ready to ship
  • Plus 3,960 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.434£8.68
100 - 480£0.39£7.80
500 +£0.362£7.24

*price indicative

RS Stock No.:
194-3409
Mfr. Part No.:
B32022A3103K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32022

Lead Pitch

15mm

Suppression Class

Y2

Length

18mm

Lead Length

6mm

Depth

5mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Dissipation Factor

1 x 10^-3%

Very small dimensions
Good self-healing properties
High voltage capability
Applications
Y2 class for interference suppression
"Line to ground" applications

Related links