EPCOS B32923 Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF, Through Hole
- RS Stock No.:
- 194-3387
- Mfr. Part No.:
- B32923H3225M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-3387
- Mfr. Part No.:
- B32923H3225M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2.2µF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32923 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 22.5mm | |
Suppression Class | X2 | |
Length | 26.5mm | |
Depth | 14.5mm | |
Lead Length | 6mm | |
Height | 29.5mm | |
Dimensions | 26.5 x 14.5 x 29.5mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +110°C | |
Dissipation Factor | 2 x 10^-3% | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2.2µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32923 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26.5mm | ||
Depth 14.5mm | ||
Lead Length 6mm | ||
Height 29.5mm | ||
Dimensions 26.5 x 14.5 x 29.5mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 2 x 10^-3% | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Self-healing properties
High stability of capacitance value
Applications
X2 class for interference suppression
"Across the line" applications
Severe ambient conditions
For connections in series with the mains
Capacitive power supply
Energy meters
High stability of capacitance value
Applications
X2 class for interference suppression
"Across the line" applications
Severe ambient conditions
For connections in series with the mains
Capacitive power supply
Energy meters