EPCOS B32922 Polypropylene Film Capacitor, 305V ac, ±20%, 150nF, Through Hole

Bulk discount available

Subtotal (1 box of 1000 units)*

£94.00

(exc. VAT)

£113.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
1000 - 1000£0.094£94.00
2000 - 3000£0.091£91.00
4000 - 7000£0.089£89.00
8000 - 11000£0.087£87.00
12000 +£0.084£84.00

*price indicative

RS Stock No.:
194-3382
Mfr. Part No.:
B32922C3154M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

150nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32922

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Lead Length

6mm

Depth

6mm

Height

12mm

Dimensions

18 x 6 x 12mm

Dielectric

Polypropylene

Dissipation Factor

1 x 10^-3%

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Very small dimensions
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications

Related links