EPCOS B32924 Polypropylene Film Capacitor, 305V ac, ±20%, 1μF, Through Hole
- RS Stock No.:
- 194-3381
- Mfr. Part No.:
- B32924C3105M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.77
(exc. VAT)
£10.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 390 unit(s) ready to ship
- Plus 270 unit(s) shipping from 28 October 2025
- Plus 320 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.877 | £8.77 |
50 - 90 | £0.801 | £8.01 |
100 - 150 | £0.724 | £7.24 |
160 + | £0.714 | £7.14 |
*price indicative
- RS Stock No.:
- 194-3381
- Mfr. Part No.:
- B32924C3105M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1µF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32924 | |
Lead Pitch | 27.5mm | |
Suppression Class | X2 | |
Length | 31.5mm | |
Depth | 11mm | |
Lead Length | 6mm | |
Height | 19mm | |
Dimensions | 31.5 x 11 x 19mm | |
Dielectric | Polypropylene | |
Dissipation Factor | 1 x 10^-3% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32924 | ||
Lead Pitch 27.5mm | ||
Suppression Class X2 | ||
Length 31.5mm | ||
Depth 11mm | ||
Lead Length 6mm | ||
Height 19mm | ||
Dimensions 31.5 x 11 x 19mm | ||
Dielectric Polypropylene | ||
Dissipation Factor 1 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- IN
Very small dimensions
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications
Related links
- EPCOS B32924 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole