EPCOS B32923 Polypropylene Film Capacitor, 305V ac, ±20%, 1.5μF, Through Hole
- RS Stock No.:
- 194-3377
- Mfr. Part No.:
- B32923C3155M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 450 units)*
£170.10
(exc. VAT)
£204.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
450 - 900 | £0.378 | £170.10 |
1350 - 1800 | £0.367 | £165.15 |
2250 - 2700 | £0.358 | £161.10 |
3150 - 4950 | £0.349 | £157.05 |
5400 + | £0.34 | £153.00 |
*price indicative
- RS Stock No.:
- 194-3377
- Mfr. Part No.:
- B32923C3155M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1.5µF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32923 | |
Lead Pitch | 22.5mm | |
Suppression Class | X2 | |
Length | 26.5mm | |
Depth | 12mm | |
Lead Length | 6mm | |
Height | 22mm | |
Dimensions | 26.5 x 12 x 22mm | |
Dielectric | Polypropylene | |
Dissipation Factor | 1 x 10^-3% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1.5µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32923 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26.5mm | ||
Depth 12mm | ||
Lead Length 6mm | ||
Height 22mm | ||
Dimensions 26.5 x 12 x 22mm | ||
Dielectric Polypropylene | ||
Dissipation Factor 1 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Very small dimensions
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications
Related links
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole